Location: 
All Products

Grasslin by Intermatic GM40AVE

Grasslin by Intermatic - GM40AVE - TIME SWITCH,  AUTO-VOLTAGE,  120-277VAC,  40A,  24 HR/7 DAY,  SPDT/DPDT,  NEMA3R View larger image View larger image
Image may be a representation.
See specs for product details.

Grasslin by Intermatic TIME SWITCH, AUTO-VOLTAGE, 120-277VAC, 40A, 24 HR/7 DAY, SPDT/DPDT, NEMA3R
Mfr. Part#:
GM40AVE

Allied Stock#: 70132093
 
View More from Grasslin by Intermatic >>
Pricing (USD) & Availability
Standard Pricing
$174.15 (Each)
1$174.150
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GM40 Series
For Use With: General Timing
Input Type: Voltage
Mounting Type: Outdoor
Primary Type: Electronic Timer
Supply Voltage: 120 to 277 VAC
Type: Timer
Web Features: <li>Auto-Voltage Selection 120 VAC thru 277 VAC <li>Amber and Green LEDs for Power/Status <li>Digital Clock Face, to the Minute Accuracy <li>20 ON/OFF Operations per Day <li>Carry Over with 3 Year Lithium Ion Battery

Overview

Intermatic extends the auot-voltage concept to a universal, electronic time switch that offers the same wire and go capabilities but in an electronic, to the minute accurate, time switch. This is a 40 amp rate clock with 20 ON/OFF programs that can be programmed in any configuration of 24 hour or 7 day. The GM40AVE offers precision control with automatic DST and a lithium battery for back up. Included is a manual override to supercede programming until the next programmed event.