Location: 
All Products

Grasslin by Intermatic ET616

Grasslin by Intermatic - ET616 - Timer;  20 A @ 125 VAC;  120 to 277 VAC @50/60 Hz;  1000 W @ 120 VAC (Tungsten) View larger image View larger image
Image may be a representation.
See specs for product details.

Grasslin by Intermatic Timer; 20 A @ 125 VAC; 120 to 277 VAC @50/60 Hz; 1000 W @ 120 VAC (Tungsten)
Mfr. Part#:
ET616

Allied Stock#: 70132058

Resources

View ET616 Datasheet Datasheet

View More from Grasslin by Intermatic >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: ET6 Series
For Use With: Lighting Control
Input Type: Voltage
Mounting Type: Wall
Output Type: Digital
Power Rating: 800/1200 W
Primary Type: Controller
Standards: UL, cUL
Supply Voltage: 120/277 VAC
Temperature, Operating, Maximum: 38 °C
Temperature, Operating, Minimum: -18 °C
Termination: Leadwires
Type: Digital Timer

Overview

FD Series Mechanical:
  • Stocked as Ivory
  • Ratings: Inductive, @ 20 A, 125 VAC, 50/60 Hz 10 A, 250 and 277 VAC, 50/60 Hz
  • Motor: 1 HP, 125 VAC, 50/60 Hz 2 HP, 250 VAC, 50/60 Hz
  • Available in White and Almond Scale-Plate
  • Available with Simulated Aluminum Full-Size Wallplate
  • Available with Hold-Feature
  • Approvals: UL, CSA
  • ET616 — Electronic Interval Timer