Location: 
All Products

Grasslin by Intermatic DT620

Grasslin by Intermatic - DT620 - Timer,  Appliance,  Digital,  125V,  2 receptacles,  28 on/off settings View larger image View larger image
Image may be a representation.
See specs for product details.

Grasslin by Intermatic Timer, Appliance, Digital, 125V, 2 receptacles, 28 on/off settings
Mfr. Part#:
DT620

Allied Stock#: 70132086
 
View More from Grasslin by Intermatic >>
Pricing (USD) & Availability
Standard Pricing
$36.50 (Each)
1$36.500
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DT Series
Display Type: Digital
Function: Timer
Input Type: Voltage
Mounting Type: Panel
Primary Type: Digital Timer
Supply Voltage: 120 VAC VAC
Type: Electronic
Voltage Rating: 125 VAC

Overview

Features and Benefits:
  • Turns lights and appliances on and off automatically
  • Auto adjusts to sunrise/sunset time for dusk/dawn setting
  • Automatic Daylight Saving Time option
  • Variable ON/OFF setting option for added security
  • Control lamps, appliances, electronics, heaters, air conditioners
  • Up to 28 ON/OFF settings
  • Sunrise, sunset, daily, weekday, weekend options
  • Battery backup w/low battery indicator
  • Convenient on/off indicator light
  • Easy set up and operation
  • Large easy to read display
  • Displays current date and time
  • 2 timed receptacles
  • Grounded plug and receptacles