Location: 
All Products

Globe Motors 455A116-3

Globe Motors - 455A116-3 - Gearmotor,  IM-15,  LS,  Sleeve Bearing,  24VDC,  5200RPM,  1.2A,  65.53:1,  CW,  QC Term View larger image View larger image
Image may be a representation.
See specs for product details.

Globe Motors Gearmotor, IM-15, LS, Sleeve Bearing, 24VDC, 5200RPM, 1.2A, 65.53:1, CW, QC Term
Mfr. Part#:
455A116-3

Allied Stock#: 70217697

 RoHS Compliant Part

 

Resources

View 455A116-3 Datasheet Datasheet

View More from Globe Motors >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$199.95 (Each)
1$199.950
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Brand/Series: 455A Series
Current Rating: 2.3 A
Diameter, Outer: 2 In.
Gear Type: Sintered Metal
Length, Overall: 3.956 In.
Length, Shaft: 0.75 In.
Material, Shaft: Hardened Steel
Mounting Type: Flange
Power, Input: 14.9 W
Primary Type: Motors
Resistance: 2 , 6.6 Ohms
Speed: 5200 RPM
Torque: 4 Oz-in.
Type: DC Geared
Voltage Rating: 24 VDC
Voltage, Nominal: 24 VDC
Weight: 15 to 16.5 Oz.

Overview

DC Permanent Magnet Spur Geared Motor, 1.2 A and 2.3 A Current Rating
  • Motor and gearbox bearings are life-lubricated sleeve bearings
  • Precision high density sintered gear
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.