Location: 
All Products

Global Specialties PRO-80

Global Specialties - PRO-80 - DMM;  80 mV,  800 mV,  8 V,  80 V,  800 V,  1000 V Voltage,  Range,  DC;  RS-232;  LCD View larger image View larger image
Image may be a representation.
See specs for product details.

Global Specialties DMM; 80 mV, 800 mV, 8 V, 80 V, 800 V, 1000 V Voltage, Range, DC; RS-232; LCD
Mfr. Part#:
PRO-80

Allied Stock#: 70156523

Resources

View PRO-80 Datasheet Datasheet

View More from Global Specialties >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable Type: RS-232
Capacitance: 80 nF to 800 μF
Color, Body: Yellow
Configuration: Handheld
Current, Ratings: 80 mA to 10 A
Display Type: LCD, Backlit
Frequency Range: 1 KHz to 10 MHz
Resistance Range: 800 Ohms to 80 Megohms
Type: Digital
Voltage, Rated AC: 80 mV, 800 mV, 8 V, 80 V, 800 V, 1000 V
Voltage, Rated DC: 80 mV, 800 mV, 8 V, 80 V, 800 V, 1000 V

Overview




Features
  • 80000 count dual display with 21-segment high speed bar graph and LCD backlighting
  • Built-in 8-digit/ 10-digit frequency counter measuring range from 0.01Hz to 999.99999 MHz, basic accuracy 0.002%
  • Built-in function generator with 1800 waveform outputs, duty cycle adjustable form 1% to 99%
  • Versatility of use with 50 functions in one meter measuring AC/DC voltage, AC/DC current, resistor, temperature, capacitance, pulse width, pulse duty, dBm, etc
  • Simultaneously measures (AC + DC), (AC + Hz), (DC + dBm), (dBm + Hz), (Hz + duty), (C + (F), dual display of both values
  • RS-232C series data interface with software and cable
  • Auto/manual ranging, up to 1000M‡ input impedance of mV range
  • True RMS
  • Auto data-hold, peak hold, 36-hour recording of MAX/MIN/AVG/MAX-MIN values
  • Built-in timer
  • Audible continuity check and diode test
  • Overload protection and pre-settable auto-power off
  • Model Pro-80 P/N 105-7080