Location: 
All Products

Global Specialties PB-500

Global Specialties - PB-500 - ANALOG TRAINER View larger image View larger image
Image may be a representation.
See specs for product details.

Global Specialties ANALOG TRAINER
Mfr. Part#:
PB-500

Allied Stock#: 70156577

 RoHS Compliant Part

 

Resources

View More from Global Specialties >>
Pricing (USD) & Availability
Standard Pricing
$264.00 (Each)
1$264.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PB Series
Type: Analog Trainer
Weight: 1 Lbs. 12 Oz.

Overview



The Model PB-500 Analog Circuit Trainer is a compact portable analog circuit design trainer with built-in power supplies and function generator. It can be used for analog circuit design and classroom training purposes and its unique combination of built-in functions and uncommitted devices makes it one of the most convenient breadboarding systems available. The trainer contains all of the functions required for studying and experimenting with active filters, operational amplifiers and other analog circuitry and is powered by a UL approved wall-mount power adapter. Utilizing the PB-500, students will learn valuable hands-on breadboarding techniques and build a solid foundation in circuit experimentation, construction and analysis.
Features
  • Compact Analog Trainer
  • Light Weight, Only 1 Lbs 12 Oz. and Durable Case
  • 1 UBS-100, 840 Tie Point
  • Breadboard and 8 Power Rails
  • 2 Slide Pots, 10 K and 100 K
  • 2 SPDT Slide Switches
  • 2 BNC Connectors
  • I Speaker, 2", 8 Ohms