Location: 
All Products

Global Specialties AAR

Global Specialties - AAR - Robot;  Autonomous/Mobile;  Arduino Compatible;  Fully Assembled;  Comes w/Software View larger image View larger image
Image may be a representation.
See specs for product details.

Global Specialties Robot; Autonomous/Mobile; Arduino Compatible; Fully Assembled; Comes w/Software
Mfr. Part#:
AAR

Allied Stock#: 70293715
 

Resources

View AAR Datasheet Datasheet

View More from Global Specialties >>
Pricing (USD) & Availability
Standard Pricing
$79.00 (Each)
1$79.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AAR Series
Motor Type: Two 3 VDC (Independently Controlled)
Processor Type: ATmega328P, 8-bit AVR-RISC
Sensor Type: Line Tracker, Odometer
Software: Arduino Open Source

Overview

The AAR (Arduino-Compatible) Robot is a small autonomous mobile robot which is perfect for those new to the robotics world and also for experienced Arduino fans. Designed in the Arduino open source prototyping platform, the AAR is easy to program and run. With many expansion kits available your creativity is the only limit to where your AAR Robot will go. The AAR is ideal as an introduction into processor controlled hobby electronics, and also for educational projects in schools and colleges.

Features:
  • ATmega328P, 8-bit AVR-RISC Processor with 16 MHz Clock
  • Includes Firmware and Hardware Self-Test
  • Delivered Fully Assembled (No Soldering Needed)
  • CD with Software, Manual, and Many Extras
  • Arduino Open Source Software
  • On-Board Odometer Sensor on Both Wheels
  • Line Tracker Sensor
  • USB Interface Programming
  • Expansion Kits Available
  • I2C bus
  • 2 Independently Controlled 3 VDC Motors
  • 14 Digital I/Os on the Processor (9 Free)
  • 8 Analog Input Lines (2 Free)
  • ISP Connector for Bootloader Programming
  • Wireless Control Possible with Optional Bluetooth and 433 MHz RF
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.