Genteq 42L3473
Capacitor, Polypropylene, 0.047 uF, 2000 VDC, +/- 5%, Axial Leaded, -40 C, 85 C
Mfr. Part #: 42L3473 / RS Stock #: 70103239
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.047 uF
Capacitance Range
0.001 to 9999 uF
Dissipation Factor
5 x10 -4 at 1 KHz and 25° C %
Element Material
Polypropylene Metallized
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Termination
Axial Leads
Tolerance
5% %
Voltage Rating
2000 VDC
Overview
Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.