Genteq 41L2301
Capacitor;Snubber;Cap 3uF;250DC;Axial Leaded
Mfr. Part #: 41L2301 / RS Stock #: 70103048
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
ESR
2.9 mOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Termination
Axial Leads
Tolerance
10% %
Voltage Rating
250 VDC
Overview
Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.