Location: 
All Products

Genteq 27L570

Genteq - 27L570 - Capacitor; Polypro Metallized; Cap 5 uF; Tol 6%; Vol-Rtg 370 AC; QC; Motor Run; Oval View larger image View larger image
Image may be a representation.
See specs for product details.

Genteq Capacitor; Polypro Metallized; Cap 5 uF; Tol 6%; Vol-Rtg 370 AC; QC; Motor Run; Oval
Mfr. Part#:
27L570

Allied Stock#: 70102951

 RoHS Compliant Part

 
View More from Genteq >>
Pricing (USD) & Availability
Standard Pricing
$6.30 (Each)
1$6.300
25$4.730
50$4.360
100$4.050
250$3.780
Availability

358 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 27L Series
Capacitance: 5 μF
Material, Element: Polypropylene Metallized
Special Features: Motor Run
Termination: QC Tabs
Tolerance: ±6 %
Voltage Rating: 370 VAC

Overview



This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the General Purpose AC Capacitors should be used.