General Semiconductor / Vishay SS1P4L-E3/84A
Diode,Schottky Barrier,Vr 40V,If 1A,Pkg DO-220AA (SMP),Vf 0.38V,Cj 130pF,Cs 50A
Mfr. Part #: SS1P4L-E3/84A / RS Stock #: 70217320
Price
Qty.
Standard Price
3000
$0.13812
30000
$0.13121
150000
$0.12431
300000
$0.1174
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
1 A
Dimensions
0.045\” (1.15mm) X 0.00 in W X 0.14 in L
Diode Type
Schottky
Forward Voltage
0.38 V
Junction Capacitance
130 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
50 A
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
DO-220AA
Peak Current
15 mA A
Primary Type
Schottky Barrier
Product Header
High Current Density Surface Mount Schottky Barrier Rectifier
Rectifier Type
Switching
Repetitive Peak Voltage
40 V
Resistance, Thermal, Junction to Case
20 °C/W
Reverse Current
15 mA
Surge Current
50 A
Temperature Operating Range
-55 to +150 °C