Location: 
All Products

General Semiconductor / Vishay SMCJ16CA-E3/57T

General Semiconductor / Vishay - SMCJ16CA-E3/57T - Suppressor;  17.8 V (Min.);  26 V (Max.); 1500 W (Min.);  57.7 A (Max.);  DO-214AB View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay Suppressor; 17.8 V (Min.); 26 V (Max.); 1500 W (Min.); 57.7 A (Max.); DO-214AB
Mfr. Part#:
SMCJ16CA-E3/57T

Allied Stock#: 70217395

 RoHS Compliant Part

 
View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.393 (Each)
1700$0.393
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1700 |  Multiples Of: 850

Specifications

Brand/Series: SMCJ Series
Clamping Voltage: 26 V
Configuration: Single
Current, Leakage: 1 μA
Current, Peak: 57.7 A
Current, Ratings: 52.1 A
Current, Reverse, Maximum: 1 μA
Current, Surge: 200 A
Current, Test: 1 mA
Dimensions: 7.11 x 6.22 x 2.62 mm
Direction: Bi-Directional
For Use With: Data/Comm, Industrial Equipment
Height: 0.103" (2.62mm)
Length: 0.279" (7.11mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: DO-214AB
Power Dissipation: 1500 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -55 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Termination: Solder
Type: TVS
Voltage, Breakdown: 17.8 V
Voltage, Reverse Standoff: 16 V
Voltage, Stand Off: 16 V
Weight: 0.211 g
Width: 0.245" (6.22mm)

Overview

Features:
  • Low Profile Package
  • Ideal for Automated Placement
  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Meets MSL Level 1, per J-STD-020, LF Maximum Peak of 260°C
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.