General Semiconductor / Vishay SMBJ5.0A-E3/52
SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin SMB
Mfr. Part #: SMBJ5.0A-E3/52 / RS Stock #: 70217303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.44
10
$0.418
50
$0.396
100
$0.374
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SMBJ5.0A-E3/52
Breakdown Voltage
6.4 V
Clamping Voltage
9.2 V
Configuration
Single
Current, Ratings
65.2 A
Dimensions
0.10 in H X 0.00 in W X 0.18 in L
For Use With
Data/Comm ; Industrial Equipment
Leakage Current
800 μA
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
DO-214AA
Peak Current
65.2 A
Power Dissipation
600 W
Primary Type
Diodes
Product Header
Surface Mount Uni-Directional Transient Voltage Surge Suppressor
Reverse Standoff Voltage
5 V
Stand Off Voltage
5 V
Suppressor Type
Voltage
Surge Current
100 A
Temperature Operating Range
-55 to +150 °C
Termination
Solder
Test Current
10 mA
Type
TVS
Weight
0.096 g
Overview
Features: Low Profile Package Ideal for Automated Placement Glass Passivated Chip Junction Available in Uni-Directional and Bi-Directional 600 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01% Excellent Clamping Capability Very Fast Response Time Low Incremental Surge Resistance Meets MSL Level 1, Per J-STD-020, LF Maximum Peak of 260°C Solder Dip 260°C, 40 s Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.