General Semiconductor / Vishay SMAJ12CA-E3/2G
TVSS,Network,For Data/Comm, Industrial Equip,18.2A,SMD,Solder Term,Clamp-V 22V
Mfr. Part #: SMAJ12CA-E3/2G / RS Stock #: 70217389
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3600
$0.18009
36000
$0.17108
180000
$0.16208
360000
$0.15308
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
13.3 V
Clamping Voltage
19.9 V
Configuration
Single
Current, Ratings
18.2 A
Dimensions
0.09 in H X 0.00 in W X 0.18 in L
For Use With
Data/Comm ; Industrial Equipment
Leakage Current
1 μA
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
DO-214AC
Peak Current
20.1 A
Power Dissipation
400 W
Primary Type
Diodes
Product Header
Surface Mount Bi-Directional Transient Voltage Surge Suppressor
Reverse Standoff Voltage
12 V
Stand Off Voltage
12 V
Suppressor Type
Voltage
Surge Current
40 A
Temperature Operating Range
-55 to +150 °C
Termination
Solder
Test Current
1 mA
Type
TVS
Weight
0.064 g
Overview
Features: Low Profile Package Ideal for Automated Placement Glass Passivated Chip Junction Available in Uni-Directional and Bi-Directional 400 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01% (300 W Above 78 V) Excellent Clamping Capability Very Fast Response Time Low Incremental Surge Resistance Meets MSL level 1, Per J-STD-020, LF Maximum Peak of 260°C Solder Dip 260°C, 40 s Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.