Location: 
All Products

General Semiconductor / Vishay RS1PJ-E3/84A

General Semiconductor / Vishay - RS1PJ-E3/84A - RECTIFIER;  DO-220AA (SMP) 1A;  100V;  250NS;  SMD;  FAST View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay RECTIFIER; DO-220AA (SMP) 1A; 100V; 250NS; SMD; FAST
Mfr. Part#:
RS1PJ-E3/84A

Allied Stock#: 70217475

 RoHS Compliant Part

View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 3000

Specifications

Brand/Series: RS1 Series
Capacitance, Junction: 9 pF
Current, Forward, Continuous: 1 A
Current, Peak: 20 μA
Current, Reverse: 60 μA
Current, Surge: 30 A
Mounting Type: Surface Mount
Package Type: DO-220AA
Primary Type: Rectifier
Resistance, Thermal, Junction to Case: 20 °C/W
Speed, Switching: Fast
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Time, Recovery: 250 ns
Time, Reverse Recovery: 35 ns
Voltage, Forward: 1.3 V
Voltage, Repetitive Peak: 100 V

Overview

Features:
  • Very Low Profile — Typical Height of 1.0 mm
  • Ideal for Automated Placement
  • Glass Passivated Chip Junction
  • Fast Switching for High Efficiency
  • Low Thermal Resistance
  • High Forward Surge Capability
  • Meets MSL level 1, Per J-STD-020, LF Maximum Peak of 260°C
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC