Location: 
All Products

General Semiconductor / Vishay P6KE47CA-E3/54

General Semiconductor / Vishay - P6KE47CA-E3/54 - P6KE47CA-E3/54,  Bi-Directional TVS Diode,  600W,  2-Pin DO-204AC View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay P6KE47CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-204AC
Mfr. Part#:
P6KE47CA-E3/54

Allied Stock#: 70217585

 RoHS Compliant Part

 
View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
4000$0.220
8000$0.210
12000$0.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: P6KE Series
Clamping Voltage: 64.8 V
Configuration: Single
Current, Leakage: 1 μA
Current, Peak: 9.3 A
Current, Ratings: 9.3 A
Current, Reverse, Maximum: 1 μA
Current, Surge: 100 A
Current, Test: 1 mA
Diameter: 3.6 mm
Dimensions: 3.6 Dia. x 7.6 L mm
Direction: Bi-Directional
For Use With: Data/Comm, Industrial Equipment
Length: 0.299" (7.6mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AC
Power Dissipation: 600 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Termination: Leadwires
Type: TVS
Voltage, Breakdown: 44.7 V
Voltage, Reverse Standoff: 40.2 V
Voltage, Stand Off: 47 V
Voltage, Working: 3.5 V

Overview

Features:
  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • 600 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01%
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.