General Semiconductor / Vishay P6KE18CA-E3/51
TVSS, Network, For Data/Comm, Industrial Equip, 23.8A, Thru-Hole, Solder Term
Mfr. Part #: P6KE18CA-E3/51 / RS Stock #: 70217382
Price
Qty.
Standard Price
1
$0.37
25
$0.36
100
$0.31
250
$0.28
500
$0.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
15.3 V
Clamping Voltage
25.2 V
Configuration
Bidirectional
Current, Ratings
23.8 A
For Use With
Data/Comm, Industrial Equipment
Leakage Current
1 μA
Maximum Junction Temperature
175 °C
Mounting Type
Through Hole
Operating Temperature
-55 to 175 °C
Package Type
DO-204AC (DO-15)
Power Dissipation
600 W
Primary Type
Diodes
Product Header
P6KE Series Bidirectional Transient Voltage Surge Suppressor
Series
P6KE Series
Stand Off Voltage
18 V
Suppressor Type
Voltage
Surge Current
23.8 A
Termination
Leadwires
Type
TVS
Weight
0.432 g
Overview
Features: Glass Passivated Chip Junction Available in Uni-Directional and Bi-Directional 600 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01% Excellent Clamping Capability Very Fast Response Time Low Incremental Surge Resistance Solder Dip 260°C, 40 s Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.