Location: 
All Products

General Semiconductor / Vishay GI756-E3/54

General Semiconductor / Vishay - GI756-E3/54 - GI756-E3/54,  Switching Diode,  600V 6A,  2500ns,  2-Pin P600 View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay GI756-E3/54, Switching Diode, 600V 6A, 2500ns, 2-Pin P600
Mfr. Part#:
GI756-E3/54

Allied Stock#: 70217569

 RoHS Compliant Part

 

Resources

View GI756-E3/54 Datasheet Datasheet

View More from General Semiconductor / Vishay >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 469.
Pricing (USD) & Availability
Standard Pricing
$0.343 (Each)
1$0.343
25$0.326
100$0.319
250$0.303
500$0.280
1000$0.260
2500$0.254
Availability

469 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GI Series
Capacitance, Junction: 150 pF
Configuration: Single
Current, Forward, Continuous: 6 A
Current, On-State, Non-Repetitive Peak: 400 A
Current, Peak: 5 μA
Diameter: 9.1 mm
Dimensions: 9.1 Dia. x 9.1 L mm
Diode Type: Rectifier
Length: 0.358" (9.1mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: P600
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Operating, Range: -50 to +150 °C
Time, Reverse Recovery: 2500 ns
Voltage, Forward: 1.25 V
Voltage, Repetitive Peak: 600 V

Overview

Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.