Location: 
All Products

General Semiconductor / Vishay 1N5817-E3/54

General Semiconductor / Vishay - 1N5817-E3/54 - 1N5817-E3/54,  Schottky Diode,  20V 1A,  2-Pin DO-41 View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay 1N5817-E3/54, Schottky Diode, 20V 1A, 2-Pin DO-41
Mfr. Part#:
1N5817-E3/54

Allied Stock#: 70217546

 RoHS Compliant Part

 
View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.080 (Each)
1$0.080
25$0.076
100$0.074
250$0.071
500$0.065
1000$0.061
2500$0.058
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N5817 Series
Capacitance, Junction: 125 pF
Configuration: Single
Current, Forward, Continuous: 1 A
Current, Forward, Peak Surge: 25 A
Current, Leakage, Reverse: 1 mA
Current, On-State, Non-Repetitive Peak: 25 A
Current, Peak: 10000 μA
Diameter: 2.7 mm
Dimensions: 2.7 Dia. x 5.2 L mm
Diode Type: Schottky
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AL
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Fast
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +125 °C
Thermal Resistance, Junction to Ambient: 50 °C/W
Voltage, Forward: 0.45 V
Voltage, Repetitive Peak: 20 V

Overview

Features:
  • Guardring for Overvoltage Protection
  • Very Small Conduction Losses
  • Extremely Fast Switching
  • Low Forward Voltage Drop
  • High Frequency Operation
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in low voltage high frequency inverters, freewheeling, dc-to-dc converters, and polarity protection applications.