Location: 
All Products

General Semiconductor / Vishay 1N5404-E3/54

General Semiconductor / Vishay - 1N5404-E3/54 - DIODE GEN PURP 400V 3A DO201AD View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay DIODE GEN PURP 400V 3A DO201AD
Mfr. Part#:
1N5404-E3/54

Allied Stock#: 70217542

 RoHS Compliant Part

 

Resources

View 1N5404-E3/54 Datasheet Datasheet

View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.105 (Each)
1$0.105(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.440 (Each)
1$0.440
25$0.352
100$0.293
250$0.252
500$0.220
1000$0.176
2500$0.160
5000$0.147
Availability

650 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N5404 Series
Capacitance, Junction: 30 pF
Configuration: Single
Current Squared Time Rating: 3.7 A2s
Current, Forward, Continuous: 3 A
Current, Leakage, Reverse: 5 μA
Current, On-State, Non-Repetitive Peak: 200 A
Current, Peak: 500 μA
Current, Surge: 200 A
Diameter: 5.3 mm
Dimensions: 5.3 Dia. x 9.5 L mm
Diode Type: General Purpose Rectifier
Junction Capacitance: 30 pF
Length: 0.374" (9.5mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201AD
Primary Type: Rectifier
Temperature, Operating: –50 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Operating, Range: -50 to +150 °C
Thermal Resistance, Junction to Ambient: 20 °C/W
Voltage, Forward: 1.2 V
Voltage, Repetitive Peak: 400 V
Voltage, RMS, Maximum: 280 V

Overview

Features:
  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
    (Note: These devices are not Q101 qualified.)

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.