Location: 
All Products

General Semiconductor / Vishay 1N4003-E3/54

General Semiconductor / Vishay - 1N4003-E3/54 - Diode, Standard; 1A; 200V; DO-41; Cut-Tape View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay Diode, Standard; 1A; 200V; DO-41; Cut-Tape
Mfr. Part#:
1N4003-E3/54

Allied Stock#: 70217645

 RoHS Compliant Part

 
View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.040 (Each)
1$0.040
25$0.031
100$0.026
250$0.023
500$0.022
1000$0.020
2500$0.019
Availability

3720 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N4003 Series
Capacitance, Junction: 15 pF
Configuration: Single
Current Squared Time Rating: 3.7 A2s
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 30 A
Current, Peak: 30 μA
Current, Reverse: 30 μA
Current, Surge: 30 A
Diameter: 2.7 mm
Dimensions: 2.7 Dia. x 5.2 L mm
Diode Type: General Purpose Rectifier
Length: 5.2 mm
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AL
Primary Type: Rectifier
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: –50 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Operating, Range: -50 to +150 °C
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 200 V

Overview



Features:
  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in general purpose rectification of powersupplies, inverters, converters and freewheeling diodes application. (Note: These devices are not Q101 qualified.)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.