Location: 
All Products

General Semiconductor / Vishay 1.5KE350A-E3/54

General Semiconductor / Vishay - 1.5KE350A-E3/54 - 1.5KW, 350V 5%, UNIDIR, AXIAL TVS View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay 1.5KW, 350V 5%, UNIDIR, AXIAL TVS
Mfr. Part#:
1.5KE350A-E3/54

Allied Stock#: 70217508

 RoHS Compliant Part

 

Resources

View 1.5KE350A-E3/54 Datasheet Datasheet

View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.590 (Each)
1400$0.590
2800$0.510
4200$0.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1400 |  Multiples Of: 1400

Specifications

Brand/Series: 1.5KE Series
Clamping Voltage: 482 V
Configuration: Single
Current, Leakage: 1 μA
Current, Peak: 3.1 A
Current, Ratings: 3.1 A
Current, Reverse, Maximum: 1 μA
Current, Surge: 200 A
Current, Test: 1 mA
Diameter: 5.3 mm
Dimensions: 5.3 Dia. x 9.5 L mm
Direction: Uni-Directional
For Use With: Data/Comm, Industrial Equipment
Length: 0.374" (9.5mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: 1.5KE
Power Dissipation: 1500 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Termination: Leadwires
Type: TVS
Voltage, Breakdown: 333 V
Voltage, Reverse Standoff: 300 V
Voltage, Stand Off: 350 V
Voltage, Working: 5 V

Overview

Features:
  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • 1500 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01%
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.