Warrick (Gems Sensors) DFK3D1
Dual Function Control; Warrick; Spade Conn; Inverse 4.7K; 24VAC; Retrofit; NEMA1
Mfr. Part #: DFK3D1 / RS Stock #: 70814867
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$414.10
10
$393.40
25
$372.69
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Type
Liquid Level Controller
Overview
Dual function Series DF models are designed to control two independent level functions, one single-level control operation and one differential-level operation. Optional Power Outage feature resets after nuisance outages. Optional Reset Button is used when device has been deactivated due to low water condition. Reset is activated only after water has returned to normal level. This control is ideal in applications on boilers, food service equipment, and chemical delivery systems.
Features
Solid State Reliability
Compact Size
Meets CSD1 Requirements
U.L. "Motor Control"
AC Current Minimizes Electrolysis
Optional Test Feature
Optional Dirty Electrode Detection
Spade Terminals for Easy Wiring
Manual Reset (optional)
Power Outage Feature (optional)
U.L. "Limit Control"
Time Out Option
Features