Location: 
All Products

GEMS Sensors, Inc A2012-S150

GEMS Sensors, Inc - A2012-S150 - Solenoid Valve,  Humidifier Fill Valve,  125 psi,  2.3 W,  24/60 VAC,  3/64 Orifice View larger image View larger image
Image may be a representation.
See specs for product details.

GEMS Sensors, Inc Solenoid Valve, Humidifier Fill Valve, 125 psi, 2.3 W, 24/60 VAC, 3/64 Orifice
Mfr. Part#:
A2012-S150

Allied Stock#: 70609523
 

Resources

View A2012-S150 Datasheet Datasheet

View More from GEMS Sensors, Inc >>
Pricing (USD) & Availability
Standard Pricing
$40.00 (Each)
1$40.000
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Originally designed and manufactured for original equipment manufacturers (OEM's), the humidifier solenoid valve is now available as a replacement solenoid valve for in-home and commercial humidifiers. Available in two orifice sizes, the humidifier solenoid has a brass body and is constructed with an in-line strainer for added protection to humidifier water lines.

  • MOPD: 125 psi
  • 2.3 Watts