Gems Sensors 27056
Switch, Flow, FS-200 Series, 5.0GPM, 1" NPT Female, Bronze, Straight-Through
Mfr. Part #: 27056 / RS Stock #: 70461043
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$412.43
Additional Inventory
On order:
1
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
5.0 GPM
Operating Pressure
27.6 bar
Sensor Type
Shuttle Type
Type
Liquid Flow
Overview
General Purpose, Straight-Through Flow Path
The FS-200 Series offers accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling, or process systems.
FS-200 Adjustable Series switches offer the same accuracy and are as rugged as those with fixed settings, but provide one additional feature: external adjustability. With these versatile switches, your choice of flow settings is diverse within a given range. An ordinary, flat-blade screwdriver is all that’s required for the actuation adjustment.
Features
Flow Rate Settings: 0.5 GPM to 100.0 GPM
Port Size: 1" NPT to 2" NPT
Primary Construction Material : Bronze or Stainless Steel
Setting Type: Fixed