Gems Sensors 213428 15-60psig
Pressure Sensor, SPST-NO, 15 to 60 PSI, 1/4" NPTM, PS61-11-4MNZ-A-SP
Mfr. Part #: 213428 15-60psig / RS Stock #: 70462399
Price
Qty.
Standard Price
10
$45.35
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PS61-11-4MNZ-A-SP
Measurement Range
15 to 60 psi
Measurement Units
psi
Mounting Type
1/4 in MNPT
Output
SPST-NO
Termination
QC Tabs
Overview
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
Features:
15 to 3000 psi (1 to 207 bar)
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications