Warrick (Gems Sensors) 19MRD1
Relay Board; Warrick; SPST; 30A @ 240 VAC; Inverse 19K; NEMA 1
Mfr. Part #: 19MRD1 / RS Stock #: 70813695
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$421.44
10
$400.37
25
$379.30
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST
Current Rating
30 A
Mounting Type
Through Hole
Termination
PCB
Voltage Rating
240 VAC
Overview
Series 19MR controls are the ideal choice where pump up or pump down service is necessary. This control eliminates the need for contactors because it can directly handle motors up to 1 HP at 120 VAC, or motors up to 2 HP at 240 VAC.