Gems Sensors 173931-C
Sensor, Flow, FT-110 - TurboFlow(R), 3/8"NPT, 0.5-5 Liters/min, 58-575 Hz Freque
Mfr. Part #: 173931-C / RS Stock #: 70461144
Price
Qty.
Standard Price
1
$211.83
3
$205.47
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Gems Hall Effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Unlike existing timing systems, turbine technology is not influenced by changes in system pressure caused by aging filters. The sensor’s standard power and output specifications make it easy to retrofit to existing controllers.
Features:
Low Cost Plus High Accuracy ±3% of Reading
Measures Low Liquid Flow Rates of 0.13 to 9.2 GPM (0.5 to 35 LPM)
Lightweight Plastic Design Enables Mounting in any Position
O-ring Design for Manifold Mounting