Industrial Connections & Solutions GE MCRA031AIW
MINI CONTROL RELAY 3NO/1NC 480V AC COIL PC TERM
Mfr. Part #: MCRA031AIW / RS Stock #: 70913940
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.40
3
$50.69
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
3NO/1NC
Series
C-2000 Series
Supply Voltage
480VAC V
Termination
PC
Type
Mini Control Relay
Overview
IEC Power Devices
Mini Control Relays
Relays are suitable for use on alternating current (ac) control circuits up to 600 volts, and dc control circuits up to 240 Volts
All terminals are marked in accordance to EN50011
Control relays may be mounted on 35mm DIN rail EN50022-35, or may be panel-mounted using two or four #8 screws indiagonal corners
Screw and quick-connect terminals are protected against accidental contact in accordance with VDE0106T.100 and VBG4
Low-coil wattage requirement makes relay ideal for most applications (24 Vdc PLC interface versions are available)
A wide range of accessories, including front-mounted auxiliary contact blocks, side-mounted auxiliary contact blocks, a timer, and surge suppressors, are easily installed on relays"