Location: 
All Products

GE Industrial Solutions GPS1BSAP

GE Industrial Solutions - GPS1BSAP - Motor Starter,  Manual,  19.0-25.0FLA,  Toggle Operation,  Standard Interruption View larger image View larger image
Image may be a representation.
See specs for product details.

GE Industrial Solutions Motor Starter, Manual, 19.0-25.0FLA, Toggle Operation, Standard Interruption
Mfr. Part#:
GPS1BSAP

Allied Stock#: 70576083

 RoHS Compliant Part

 

Resources

View GPS1BSAP Datasheet Datasheet

View More from GE Industrial Solutions >>
Pricing (USD) & Availability
Special Pricing
$83.33 (Each)
1$83.326(Save 35%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$127.26 (Each)
1$127.260
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 101224
Brand/Series: GPS1 Series
Capacity, Breaking: 25 kA
Current Rating: 25 A
Mounting Type: DIN Rail
Power Rating: 0.02-15 kW
Special Features: Phase Failure Protection
Standards: RINA, Bureau Veritas, cULus, CE
Switch Type: Rocker Level/Rotary
Terminal Type: Screw

Overview

Imagination at work
GE’s Surion IEC motor starters are compact and reliable. They are flexible, quick to install, and available in 45 mm and 55 mm widths.

The GPS1 line spans current ranges from 0.1 A to 32 A for use with motors up to 30 hp at 600 V. The GPS2 series extends this current range to 63 A for use with motors up to and including 50 hp.

The GPS1BS Series, with a toggle operator, is suitable for individual and group installations. Short circuit interruption capacity ranges up to 100 kA at 240 V, 50 kA at 480 V, and 10 kA at 600 V for individual installations and 100 kA at 240 V, 65 kA at 480 V, and 25 kA at 600 V for group installations.

Features
  • Industry Leading Interruption Ratings (Up to 50 kAIC at 480 V)
  • Industry Leading Vibration Resistance (5 G as Standard, 8 G Available with Hold-Down Clips)
  • Two Compact Frames: 45 mm Width up to 32 A or 55 mm Width Rated to 63 A
  • Class 10 Overload Trip Characteristics
  • 35 mm DIN Rail Mounting for Time Saving Installation

    Standards/Approvals
  • IEC 60947-1, 60947-2, 60947-4-1
  • DIN VDE 0660T 100/101/102
  • UL508/CSA - UL508/cULus
  • Shipping approvals: RINA, Bureau Veritas, cULus, CE, Lloyd’s Register Veritas Germanischer Lloyd

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.