Industrial Connections & Solutions GE EP102ULH2C0.5
MINIATURE CIRCUIT BREAKER, EP100 ULH, 2 Poles, 0.5 A, 480Y/277 VAC
Mfr. Part #: EP102ULH2C0.5 / RS Stock #: 70575732
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
690281
Current Rating
0.5 A
Family Name
ElfaPlus Family
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
EP100 Series
Temperature Range
-25 to 55 C
Termination
Screws
Voltage Rating
277 VAC V ; 480 VAC V
Overview
Miniature circuit breakers, or MCBs shortly, protect an electrical circuit from damage caused by overload or short circuit.
The Series EP MCBs are covering a complete range of short circuit breaking capacities and tripping characteristics. MCBs within the Series EP can be used with add-on devices.
Auxiliary contacts
Undervoltage release (Tele U)
Shunt trip (Tele L)
Motor operator (Tele MP)
Panel board switch (PBS) (exceptions apply)
The Series EP MCBs are covering a complete range of short circuit breaking capacities and tripping characteristics. MCBs within the Series EP can be used with add-on devices.