Location: 
All Products

GE Industrial Solutions 6KGP43020X9XXXA1

GE Industrial Solutions - 6KGP43020X9XXXA1 - Drive,  General Purpose,  3-Phase,  460V,  20HP,  AF-650GP Series View larger image View larger image
Image may be a representation.
See specs for product details.

GE Industrial Solutions Drive, General Purpose, 3-Phase, 460V, 20HP, AF-650GP Series
Mfr. Part#:
6KGP43020X9XXXA1

Allied Stock#: 70575993
 

Resources

View 6KGP43020X9XXXA1 Datasheet Datasheet

View More from GE Industrial Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2,506.59 (Each)
1$2,506.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AF-650GP Series
Horsepower Rating: 20 HP

Overview

The AF-650 GP drive is designed for light and heavy duty control of mixers and material handling applications. It also provides vector modes (advanced, sensorless and closed loop) for those demanding torque applications. A rock-solid aluminum base is integrated with the back panel to provide high mechanical stability, and the fan is quickly accessible to make cleaning easy.

Features:
  • Available Up to 50 HP @ 208/230, Up to 1200 HP @ 460 V, and Up to 1350 HP @ 575 V and 690 V
  • Compliance with Major International Standards CE, UL, cUL, C-Tick Self Protecting Features
  • Built-In DC Link Reactor Insures Very Low Harmonic Disturbance of the Power Supply
  • Designed for Ambient Temperatures Up To 50°C
  • 150% Current Overload Up To 1 Minute
  • 24 V Encoder Feedback Built-In
  • Advanced Brake Control
  • Modbus RTU Built-In