Industrial Connections & Solutions GE 104PXC91
Switch part Contact block SPDT 1NO 1NC 8VA max
Mfr. Part #: 104PXC91 / RS Stock #: 70576293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.34
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
The CR104P full-size, heavy-duty oiltight and watertight line is complete with a variety of accessories and enclosures. These pushbuttons are especially adapted to heavy-duty service in almost any application including those where water and oil coolant is present. All units are suitable for use in NEMA Type 1, 3, 3R, 4, 4X, 12, and 13 applications when mounted in enclosures rated for those applications. Standard contact blocks are supplied with IP10 back-of-hand protection to comply with UL 508 Section 39A requirements for door mounted devices.