GC Electronics 19-155

GC Electronics NEUTRAL CURE RTV
Mfr. Part#:
19-155

Allied Stock#: 70159837
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1$5.740
10$5.390
25$5.080
Availability

371 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


One part non-corrosive, neutral cure electronic grade silicone sealant. Will remain flexible from –57°C to +204°C (–70°F to +400°F). An excellent adhesive for many electrical and electronic applications where corrosion to metals is a problem. Good dielectric properties, high surface resistivity and resists electrical tracking. Meets the requirements of Mil-A-46146a-Type 1. Meets the requirements of FDA status, FDA Regulation #177.260.


© Allied Electronics, Inc. 2015. All rights reserved.