Location: 
All Products

GC Electronics 10-8108

GC Electronics - 10-8108 - HEAT SINK COMPOUND,  TUBE,  6.5 GR. View larger image View larger image
Image may be a representation.
See specs for product details.

GC Electronics HEAT SINK COMPOUND, TUBE, 6.5 GR.
Mfr. Part#:
10-8108

Allied Stock#: 70159754

 RoHS Compliant Part

 
View More from GC Electronics >>
Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
1$2.810
10$2.650
25$2.500
Availability

1209 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industry standard zinc oxide filled silicone heat sink grease.
Chemical Component: Zinc Oxide
Color: White
Dielectric Strength: 400 @ 0.050 in.
Dispensing Method: Tube
Lubricant Type: Z9-Silicone
Primary Type: Grease
Specific Gravity: 2.4 @ 60 °F
Temperature Range: -40 to +400 °F
Type: Interface Materials
Volume Resistivity: 2 x 10^15
Weight: 6.5 g

Overview

Wrist Strap Ground Cords, Ground Cord

Zinc oxide filled silicone grease with heat transfer properties. Does not soften under elevated temperatures. Will not dry and harden.

All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.