Location: 
All Products

GC Electronics 10-4202

GC Electronics - 10-4202 - LIQUID SOLDER FLUX, 2 OZ. View larger image View larger image
Image may be a representation.
See specs for product details.

GC Electronics LIQUID SOLDER FLUX, 2 OZ.
Mfr. Part#:
10-4202

Allied Stock#: 70159768

 RoHS Compliant Part

 Hazardous Material

 
View More from GC Electronics >>
Pricing (USD) & Availability
Standard Pricing
$9.22 (Each)
1$9.220
10$8.660
25$8.160
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Soldering Flux for Electrical or Electronic Applications
Boiling Point: 82 °F
Capacity: 2 Oz.
Chemical Component: Gum Rosin/Isopropyl Alcohol
Color: Orange
Dispensing Method: Bottle
Flash Point: 18°C/64°F
Odor: Alcohol-like
Physical State: Liquid
Primary Type: Flux
Type: Solder Flux
Weight: 2 Fl.Oz.

Overview

Solder Pot, 350 W Power Rating, 240 VAC Voltage Rating

Completely non-corrosive liquid solder flux consisting of a solution of special rosin in alcohol. Contains no traces of acids or chlorides and is completely safe to use on even the most delicate electronic equipment.

  • Anti-Static Formulation Minimize the Risk of Electrostatic Damage to Sensitive Components
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.