Location: 
All Products

Fuji Semiconductor FGW15N120HD

Fuji Semiconductor - FGW15N120HD - IC, IGBT;   High-Speed V-Series;  1200V;  15A;  1550W;  TP-247-P2 View larger image View larger image
Image may be a representation.
See specs for product details.

Fuji Semiconductor IC, IGBT; High-Speed V-Series; 1200V; 15A; 1550W; TP-247-P2
Mfr. Part#:
FGW15N120HD

Allied Stock#: 70241437

 RoHS Compliant Part

 

Resources

View FGW15N120HD Datasheet Datasheet

View More from Fuji Semiconductor >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.89 (Each)
100$4.890
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: High-Speed V- Series
Capacitance, Input: 1365 pF
Channel Type: N
Configuration: Single
Current, Collector: 31 A
Current, Continuous Collector: 31 A
Dimensions: 15.9 x 5.03 x 20.95 mm
Energy Rating: 0.6 mJ
Height: 0.825" (20.95mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247
Polarity: N-Channel
Power Dissipation: 155 W
Resistance, Thermal, Junction to Case: 0.962 °C/W
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +175 °C
Time, Fall: 35 ns
Time, Reverse Recovery: 300 ns
Time, Rise: 15 ns
Time, Turn-Off Delay: 220 ns
Time, Turn-On Delay: 20 ns
Transistor Type: N-Channel
Type: High-Speed
Voltage, Collector to Emitter: 1200 V
Voltage, Collector to Emitter Shorted: 1200 V
Voltage, Forward: 2.8 V
Voltage, Gate to Emitter: ±20 V
Voltage, Gate to Emitter Threshold: V
Width: 0.198" (5.03mm)

Overview

Features:
  • Low Power Loss
    Low switching Surge and Noise
  • High Reliability, High Ruggedness (RBSOA, SCSOA etc.)
    Applications:
  • Uninterruptible Power Supply
  • Power Conditioner
  • Power Factor Correction Circuit