Location: 
All Products

FTDI USB-RS485-WE-1800-BT

FTDI - USB-RS485-WE-1800-BT - CABLE,  ASSEMBLY;  USB-RS485;  6 COND.;  5V;  USB-A PLUG,  STRIPPED WIRE END;  1.8M View larger image View larger image
Image may be a representation.
See specs for product details.

FTDI CABLE, ASSEMBLY; USB-RS485; 6 COND.; 5V; USB-A PLUG, STRIPPED WIRE END; 1.8M
Mfr. Part#:
USB-RS485-WE-1800-BT

Allied Stock#: 70069439

 RoHS Compliant Part

 
View More from FTDI >>
Pricing (USD) & Availability
Standard Pricing
$34.99 (Each)
1$34.990
10$32.540
50$30.260
Availability

1113 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: USBmadeEZ-UART Series
Cable, Length: 5.9' (1.8m)
Current Rating: 250 mA
Input Type: USB Protocol
Interface: UART
Module Type: Converter
Number of Channels: 1
Output Type: RS485
Special Features: Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol Handled by the Electronics on the PCB
Supply Voltage: 5
Type: Embedded Electronics

Overview

Features:
  • USB-COM-PLUS Modules Provide a Simple Method of Adapting Legacy Serial Devices (RS232, RS422, RS485) to Modern USB Ports
  • Available in Single, Dual or Quad Port Options
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Maximum Baud Rates for RS232 Versions Is 1M Baud and for the RS422/485 Version is 3M Baud (Single Channel) and 10M Baud (Multi-Channel)