Location: 
All Products

FTDI FT232RL-REEL

FTDI - FT232RL-REEL - FT232RL-REEL,  USB Controller,  3MBd,  USB2.0,  1.8 - 5.25 V,  28-Pin SSOP View larger image View larger image
Image may be a representation.
See specs for product details.

FTDI FT232RL-REEL, USB Controller, 3MBd, USB2.0, 1.8 - 5.25 V, 28-Pin SSOP
Mfr. Part#:
FT232RL-REEL

Allied Stock#: 70069389

 RoHS Compliant Part

 

Resources

View FT232RL-REEL Datasheet Datasheet

View More from FTDI >>
Pricing (USD) & Availability
Standard Pricing
$4.50 (Each)
1$4.500
10$4.050
50$3.850
100$3.650
250$3.250
500$2.850
1000$2.650
2000$2.350
Availability

23894 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: USBmadeEZ-UART Series
Current Rating: 25
Input Type: USB Protocol
Interface: UART (RS232, RS422, RS485)
Module Type: Converter
Mounting Type: Surface Mount
Output Type: Asynchronous Serial Data
Special Features: Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Fully Integrated USB Termination Resistors, Integrated Power-On-Reset Circuit, Transmit and Receive LED Drive Signals, Data Transfer Rates from 300 baud to 3 Mbaud
Supply Voltage: 1.8 to 5.25
Type: USB - Asynchronous Serial Data

Overview

The FT232BL is the lead free version of the 2nd generation of FTDI's popular USB UART I.C. This device not only adds extra functionality to its FT8U232AM predecessor and reduces external component count, but also maintains a high degree of pin compatibility with the original, making it easy to upgrade or cost reduce existing designs as well as increasing the potential for using the device in new application areas.

Features:
  • Single Chip USB ?Asynchronous Serial Data Transfer
  • Full Handshaking & Modem Interface Signals
  • UART I/F Supports 7/8 Bit Data, 1/2 Stop Bits and Odd/Even/Mark/Space/No Parity