Fox Electronics NC26LF-327

Fox Electronics FORK, TUNING; 32.768; -0.04 PPM (MAX.); 3 PPM /YR (MAX.) @25 DEGC; 12.5 PF
Mfr. Part#:
NC26LF-327

Allied Stock#: 70025667
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.660 (Each)
100$0.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Features:
  • Cold Weld Design
  • Long Term Stability
  • Frequency Tolerance: ±20 ppm @ 25°C
  • Turnover Temperature Range: +20°C to +30°C
  • Operating Temperature Range: –20°C to +60°C
  • Equivalent Series Resistance: NC26: 50 kΩ, NC38: 35 kΩ
  • Load Capacitance: 12.5 pF (Standard)
  • Insulation Resistance @ 100 VDC: 500 MΩ
  • Drive Level: 1.0 μW
  • Aging Per Year: ±3 ppm
  • People Also Bought

     Clocks, Timing & Frequency Control Circuits > Real Time Clocks
     Sensor ICs > Temperature & Humidity Sensors


    © Allied Electronics, Inc. 2015. All rights reserved.