Location: 
All Products

Fox Electronics FXO-HC736R-200

Fox Electronics - FXO-HC736R-200 - XPRESSO CLOCK OSCILLATOR; FREQUENCY, 200MHZ; 3.3V; 25PPM; OUTPUT, HCMOS; 5.0X7.5MM View larger image View larger image
Image may be a representation.
See specs for product details.

Fox Electronics XPRESSO CLOCK OSCILLATOR; FREQUENCY, 200MHZ; 3.3V; 25PPM; OUTPUT, HCMOS; 5.0X7.5MM
Mfr. Part#:
FXO-HC736R-200

Allied Stock#: 70025857

 RoHS Compliant Part

 
View More from Fox Electronics >>
Pricing (USD) & Availability
Special Pricing
$3.35 (Each)
1$3.351(Save 41%)
500$3.250(Save 43%)
1000$3.040(Save 47%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.70 (Each)
1$5.700
25$5.060
50$4.140
100$3.800
250$3.500
500$3.250
1000$3.040
Availability

639 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: XPRESSO FXO-HC73 Series
Capacitance, Load: 15 pF
Dimensions: 5.15 x 3.35 x 1.4 mm
Frequency Stability: ±25 ppm
Frequency, Oscillator: 200 MHz
Frequency, Output: 200 MHz
Height: 1.4 mm
Length: 5.15 mm
Maximum Symmetry: 45/55 %
Mounting Type: Surface Mount
Number of Pins: 4
Operating Voltage Range: Maximum of 3.3 V
Output Level: HCMOS
Package Type: SMD
Supply Voltage: 3.3 VDC
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Width: 0.132" (3.35mm)

Overview

Features:
  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery (in as Short as 1 Week Delivery)
  • Frequency Resolution to Six Decimal Places
  • Stabilities to ± 20 ppm
  • –20 to +70°C or –40 to +85°C Operating Temperatures
  • Tri-State Enable/Disable Feature
  • Industry Standard Package, Footprint and Pin-Out
  • Fully RoHS Compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability
    Applications:
  • ANY Application Requiring an Oscillator
  • SONET
  • Ethernet
  • Storage Area Network
  • Broadband Access
  • Microprocessors/DSP/FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fiber Channel
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.