Location: 
All Products

Fox Electronics FXO-HC736R-1.00000

Fox Electronics - FXO-HC736R-1.00000 - XPRESSO CLOCK OSCILLATOR;  FREQUENCY, 1MHZ;  3.3V;  25PPM;  OUTPUT, HCMOS;  5.0X7.5MM View larger image View larger image
Image may be a representation.
See specs for product details.

Fox Electronics XPRESSO CLOCK OSCILLATOR; FREQUENCY, 1MHZ; 3.3V; 25PPM; OUTPUT, HCMOS; 5.0X7.5MM
Mfr. Part#:
FXO-HC736R-1.00000

Allied Stock#: 70025825

 RoHS Compliant Part

 
View More from Fox Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.880 (Each)
1000$0.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: FXO-HC73 Series
Capacitance, Load: 15 pF
Dimensions: 5.15 x 3.35 x 1.4 mm
Frequency Stability: ±25 ppm
Frequency, Oscillator: 1 MHz
Frequency, Output: 1 MHz
Height: 0.055" (1.4mm)
Length: 0.202" (5.15mm)
Maximum Symmetry: 45/55 %
Mounting Type: Surface Mount
Number of Pins: 4
Operating Voltage Range: Maximum of 3.3 V
Output Level: HCMOS
Package Type: SMD
Supply Voltage: 3.3 VDC
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Width: 0.132" (3.35mm)

Overview

Features:
  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery (in as Short as 1 Week Delivery)
  • Frequency Resolution to Six Decimal Places
  • Stabilities to ± 20 ppm
  • –20 to +70°C or –40 to +85°C Operating Temperatures
  • Tri-State Enable/Disable Feature
  • Industry Standard Package, Footprint and Pin-Out
  • Fully RoHS Compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability
    Applications:
  • ANY Application Requiring an Oscillator
  • SONET
  • Ethernet
  • Storage Area Network
  • Broadband Access
  • Microprocessors/DSP/FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fiber Channel