Fox Electronics FSMLF-327

Fox Electronics FORK, TUNING; 32.768; + 20 PPM; -0.04 PPM; 3 PPM /YR (MAX.) @25 DEGC; 12.5 PF
Mfr. Part#:
FSMLF-327

Allied Stock#: 70025664
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1$0.860
25$0.810
100$0.740
250$0.650
Availability

2105 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • 3.56 mm Height
  • Pb Free
  • Frequency Tolerance: ±20 ppm @ 25°C
  • Frequency Stability Temperature Coefficient: –0.04 ppm/(Δ°C)2
  • Turnover Temperature Range: +20°C to +30°C°
  • Operating Temperature Range: –40°C to +85°C°
  • Equivalent Series Resistance: 50 kΩ
  • Load Capacitance: 12.5 pF (Standard)
  • Insulation Resistance @ 100 VDC: 500 MΩ
  • Drive Level: 1.0 μW
  • Aging Per Year: ±3 ppm


  • © Allied Electronics, Inc. 2015. All rights reserved.