Fox Electronics FOXSLF/200-20

Fox Electronics Crystal; 20MHz; +/- 30 ppm @ +25C; 20; 30 Ohms (Max.) Max. ESR
Mfr. Part#:
FOXSLF/200-20

Allied Stock#: 70025550
 

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Please call for quantities greater than 280.
Pricing (USD) & Availability
Standard Pricing
$0.730 (Each)
1$0.730
25$0.640
100$0.570
250$0.510
500$0.460
1000$0.390
2500$0.330
Availability

280 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • Fundamental to 50 MHz
  • Frequency Tolerance: ±30 ppm @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Drive Level: 0.5 mW
  • Aging Per Year: ±5 ppm
  • Other Tolerances, Stabilities, Packages and Operating Temperature Ranges Available


  • © Allied Electronics, Inc. 2015. All rights reserved.