Location: 
All Products

Fox Electronics FOXSLF/160-20

Fox Electronics - FOXSLF/160-20 - MICROPROCESSOR,  CRYSTAL;  16 MHZ;  + 30 PPM @ DEGC;  7 PF (MAX.);  20 PF;  -20 DEG View larger image View larger image
Image may be a representation.
See specs for product details.

Fox Electronics MICROPROCESSOR, CRYSTAL; 16 MHZ; + 30 PPM @ DEGC; 7 PF (MAX.); 20 PF; -20 DEG
Mfr. Part#:
FOXSLF/160-20

Allied Stock#: 70025614

 RoHS Compliant Part

 
View More from Fox Electronics >>
Pricing (USD) & Availability
Special Pricing
$0.711 (Each)
1$0.711(Save 0%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.711 (Each)
1$0.711
25$0.711
100$0.711
250$0.711
500$0.711
1000$0.711
2500$0.711
Availability

409 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HC49SLF Series
Capacitance, Load: 20 pF
Dimensions: 11.35 x 4.65 x 3.6 mm
ESR: 40 Ohms
Frequency Aging: ±3 ppm/Year
Frequency Stability: ±50 ppm
Frequency, Output: 16 MHz
Height: 0.142" (3.6mm)
Lead Pitch: 4.88 mm
Length: 0.446" (11.35mm)
Mounting Type: Through Hole
Number of Pins: 2
Operation Mode: Fundamental
Package Type: HC-49-S
Series Code: HC49SLF
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +70 °C
Width: 0.183" (4.65mm)

Overview

Features:
  • Fundamental to 50 MHz
  • Frequency Tolerance: ±30 ppm @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Drive Level: 0.5 mW
  • Aging Per Year: ±5 ppm
  • Other Tolerances, Stabilities, Packages and Operating Temperature Ranges Available

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.