Fox Electronics FOXSLF/147-20

Fox Electronics MICROPROCESSOR, CRYSTAL; 14.7456 MHZ; +30 PPM @ DEGC; 7 PF (MAX.); 20 PF
Mfr. Part#:
FOXSLF/147-20

Allied Stock#: 70025612
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1$0.520
25$0.460
100$0.430
250$0.390
500$0.360
1000$0.310
2500$0.270
Availability

467 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • Fundamental to 50 MHz
  • Frequency Tolerance: ±30 ppm @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Drive Level: 0.5 mW
  • Aging Per Year: ±5 ppm
  • Other Tolerances, Stabilities, Packages and Operating Temperature Ranges Available


  • © Allied Electronics, Inc. 2015. All rights reserved.