Location: 
All Products

Fox Electronics FOXLF073-20

Fox Electronics - FOXLF073-20 - Crystal Oscillator,  2-Pin,  11.05 x 4.65x 13.46mm View larger image View larger image
Image may be a representation.
See specs for product details.

Fox Electronics Crystal Oscillator, 2-Pin, 11.05 x 4.65x 13.46mm
Mfr. Part#:
FOXLF073-20

Allied Stock#: 70025789

 RoHS Compliant Part

 
View More from Fox Electronics >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 24.
Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
1$1.560
25$1.300
100$1.114
250$0.867
500$0.709
1000$0.557
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HC49ULF Series
Capacitance, Load: 20 pF
Dimensions: 11.05 x 4.65 x 13.46 mm
ESR: 40 Ohms
Frequency Aging: ±5 ppm/Year
Frequency Stability: ±50 ppm
Frequency, Output: 7.3728 MHz
Height: 0.53" (13.46mm)
Lead Pitch: 4.88 mm
Length: 0.435" (11.05mm)
Mounting Type: Through Hole
Number of Pins: 2
Operation Mode: Fundamental
Package Type: HC-49
Series Code: HC49ULF
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +70 °C
Width: 0.183" (4.65mm)

Overview

Features:
  • Fundamental to 40 MHz
  • Frequency Tolerance: ±30 ppm @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Drive Level: 2.0 mW @ 1.8432 to 3 MHz, 1.0 mW @ 3 to +180 MHz
  • Aging Per Year: ±5 ppm
  • Other Tolerances, Stabilities, Packages, and Operating Temperature Ranges Available