Fox Electronics FOXLF060

Fox Electronics CRYSTAL; 6 MHZ; 30 PPM @ DEGC; 40 OHMS; -20 DEGC; 70 DEGC; HC49U
Mfr. Part#:
FOXLF060

Allied Stock#: 70025579
 

Documents

View Catalog Page #1893 Catalog Page #1893

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.480 (Each)
1$0.480
25$0.430
100$0.400
250$0.370
500$0.340
1000$0.290
2500$0.260
Availability

712 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Fundamental to 40 MHz
  • Frequency Tolerance: ±30 ppm @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Drive Level: 2.0 mW @ 1.8432 to 3 MHz, 1.0 mW @ 3 to +180 MHz
  • Aging Per Year: ±5 ppm
  • Other Tolerances, Stabilities, Packages, and Operating Temperature Ranges Available


  • © Allied Electronics, Inc. 2015. All rights reserved.