Location: 
All Products

Fox Electronics FOXLF0368-20

Fox Electronics - FOXLF0368-20 - Oscillator,  Crystal; 3.6864MHz; HC-49U; TH; +/-30ppm; -20 to +70ppm; 120 Ohms;  20pF
Image may be a representation.
See specs for product details.

Fox Electronics Oscillator, Crystal; 3.6864MHz; HC-49U; TH; +/-30ppm; -20 to +70ppm; 120 Ohms; 20pF
Mfr. Part#:
FOXLF0368-20

Allied Stock#: 70025573

 RoHS Compliant Part

 
View More from Fox Electronics >>
Pricing (USD) & Availability
Special Pricing
$0.221 (Each)
1$0.221(Save 46%)
1000$0.220(Save 46%)
2500$0.190(Save 54%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.410 (Each)
1$0.410
25$0.360
100$0.320
250$0.290
500$0.260
1000$0.220
2500$0.190
Availability

533 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FOXLF Series
Capacitance, Load: 20 pF
Dimensions: 11.05 x 4.65 x 13.46 mm
ESR: 120 Ohms
Frequency Aging: ±5 ppm/Year
Frequency Stability: ±50 ppm
Frequency, Output: 3.6864 MHz
Height: 0.53" (13.46mm)
Lead Pitch: 4.88 mm
Length: 0.435" (11.05mm)
Mounting Type: Through Hole
Number of Pins: 2
Operation Mode: Fundamental
Package Type: HC-49
Series Code: HC49ULF
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +70 °C
Width: 0.183" (4.65mm)

Overview

Features:
  • Fundamental to 40 MHz
  • Frequency Tolerance: ±30 ppm @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Drive Level: 2.0 mW @ 1.8432 to 3 MHz, 1.0 mW @ 3 to +180 MHz
  • Aging Per Year: ±5 ppm
  • Other Tolerances, Stabilities, Packages, and Operating Temperature Ranges Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.