Location: 
All Products

Fox Electronics FOX924B-10

Fox Electronics - FOX924B-10 - OSCILLATOR TCXO 10.0MHZ 3.3V SMD View larger image View larger image
Image may be a representation.
See specs for product details.

Fox Electronics OSCILLATOR TCXO 10.0MHZ 3.3V SMD
Mfr. Part#:
FOX924B-10

Allied Stock#: 70025797

 RoHS Compliant Part

 

Resources

View FOX924B-10 Datasheet Datasheet

View More from Fox Electronics >>
Pricing (USD) & Availability
Special Pricing
$5.67 (Each)
1$5.671(Save 35%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$8.73 (Each)
1$8.730
25$7.860
100$7.150
250$6.450
Availability

68 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Aging: ±1.0 ppm
Brand/Series: FOX924 Series
Capacitance, Load: 15 pF
Current, Input: 6 mA
Dimensions: 5 x 3.2 x 1.5 mm
Frequency Aging: ±1 ppm/Year
Frequency Stability: ±2.5 ppm
Frequency, Output: 10 MHz
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Pins: 4
Operating Voltage Range: Maximum of 3.3 V
Output Level: HCMOS
Output Load: 15 pF
Package Type: SMD
Supply Voltage: 3.3 VDC
Temperature, Operating: –30 to +85 °C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -30 °C
Temperature, Operating, Range: -30 to +85 °C
Time, Start-Up: 5 ms
Voltage, Output: 0.5 V
Width: 0.126" (3.2mm)

Overview

Features:
  • 3.3 V Operartion
  • 1.5 mm Height Max.
  • HCMOS Output

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.